Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex CLIK-Mate Series Right Angle Surface Mount PCB Socket, 3-Contact, 1-Row, 1.25mm Pitch, Solder Termination

RS Stock No.: 660-1084Brand: MolexManufacturers Part No.: 502386-0370
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

1.25mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

50 V

Series

CLIK-MATE

Contact Material

Copper

Series Number

502386

Product details

1.25mm Right Angle PCB Receptacle

1.25mm Wire to Board CLIK-Mate™ SMT

1.25mm Wire to Board CLIK-Mate™ SMT

The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.,With a unique tuning-fork terminal concept that provides low insertion force and secure mating contact.,The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions.,Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 29.92

AED 2.992 Each (In a Pack of 10) (ex VAT)

AED 31.42

AED 3.142 Each (In a Pack of 10) (inc. VAT)

Molex CLIK-Mate Series Right Angle Surface Mount PCB Socket, 3-Contact, 1-Row, 1.25mm Pitch, Solder Termination

AED 29.92

AED 2.992 Each (In a Pack of 10) (ex VAT)

AED 31.42

AED 3.142 Each (In a Pack of 10) (inc. VAT)

Molex CLIK-Mate Series Right Angle Surface Mount PCB Socket, 3-Contact, 1-Row, 1.25mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

1.25mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

50 V

Series

CLIK-MATE

Contact Material

Copper

Series Number

502386

Product details

1.25mm Right Angle PCB Receptacle

1.25mm Wire to Board CLIK-Mate™ SMT

1.25mm Wire to Board CLIK-Mate™ SMT

The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.,With a unique tuning-fork terminal concept that provides low insertion force and secure mating contact.,The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions.,Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more