Technical Document
Specifications
Brand
MolexNumber Of Contacts
8
Number Of Rows
1
Pitch
1.5mm
Gender
Plug
Series
502578
Body Orientation
Straight
Country of Origin
Japan
AED 811.28
AED 811.28 1 Pack of 800 (ex VAT)
AED 851.84
AED 851.84 1 Pack of 800 (inc. VAT)
502578 Plug Connector Housing, 1.5mm Pitch, 8 Way, 1 Row
1
AED 811.28
AED 811.28 1 Pack of 800 (ex VAT)
AED 851.84
AED 851.84 1 Pack of 800 (inc. VAT)
502578 Plug Connector Housing, 1.5mm Pitch, 8 Way, 1 Row
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
8
Number Of Rows
1
Pitch
1.5mm
Gender
Plug
Series
502578
Body Orientation
Straight
Country of Origin
Japan