Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
1
Pitch
1.5mm
Type
Wire to Board
Mounting Type
Surface Mount
Country of Origin
Japan
AED 33.08
AED 3.308 Each (Supplied as a Tape) (ex VAT)
AED 34.73
AED 3.473 Each (Supplied as a Tape) (inc. VAT)
Molex Surface Mount PCB Socket, 2-Contact, 1-Row, 1.5mm Pitch
Select packaging type
Standard
10
AED 33.08
AED 3.308 Each (Supplied as a Tape) (ex VAT)
AED 34.73
AED 3.473 Each (Supplied as a Tape) (inc. VAT)
Molex Surface Mount PCB Socket, 2-Contact, 1-Row, 1.5mm Pitch
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Tape |
---|---|---|
10 - 40 | AED 3.308 | AED 33.08 |
50 - 90 | AED 3.098 | AED 30.98 |
100 - 190 | AED 2.835 | AED 28.35 |
200+ | AED 2.572 | AED 25.72 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
1
Pitch
1.5mm
Type
Wire to Board
Mounting Type
Surface Mount
Country of Origin
Japan