Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex, 503480 0.5mm Pitch 16 Way Right Angle Female FPC Connector

RS Stock No.: 178-9840Brand: MolexManufacturers Part No.: 503480-1600
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

16

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 Vrms ac/dc

Series Number

503480

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold over Nickel

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 7,200.00

AED 2.40 Each (On a Reel of 3000) (ex VAT)

AED 7,560.00

AED 2.52 Each (On a Reel of 3000) (inc. VAT)

Molex, 503480 0.5mm Pitch 16 Way Right Angle Female FPC Connector

AED 7,200.00

AED 2.40 Each (On a Reel of 3000) (ex VAT)

AED 7,560.00

AED 2.52 Each (On a Reel of 3000) (inc. VAT)

Molex, 503480 0.5mm Pitch 16 Way Right Angle Female FPC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

16

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 Vrms ac/dc

Series Number

503480

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold over Nickel

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more