Technical Document
Specifications
Brand
MolexCard Type
Micro SIM
Gender
Female
Number Of Contacts
6
Number Of Rows
2
Pitch
1.0mm
Body Orientation
Straight
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Contact Plating
Gold
Termination Method
SMT
Housing Material
Liquid Crystal Polymer
Length
15.5mm
Width
1.42mm
Depth
16.75mm
Dimensions
15.5 x 1.42 x 16.75mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Product details
Molex micro-SIM Card Sockets
This range of Molex micro-SIM Card Sockets provide various features for wireless mobile devices:
771-9133 78727-0001 micro-SIM Card Socket, 1.40 mm high, Push-Pull, 6-circuit with detect switch
777-7451 503960-0694 micro-SIM Card Socket, 1.42 mm high, Push-Push, 6-circuit with detect switch
Memory Card Connectors
AED 72.45
AED 14.49 Each (In a Pack of 5) (ex VAT)
AED 76.07
AED 15.214 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 72.45
AED 14.49 Each (In a Pack of 5) (ex VAT)
AED 76.07
AED 15.214 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 14.49 | AED 72.45 |
25 - 45 | AED 12.285 | AED 61.42 |
50 - 95 | AED 10.815 | AED 54.08 |
100 - 245 | AED 9.345 | AED 46.72 |
250+ | AED 8.662 | AED 43.31 |
Technical Document
Specifications
Brand
MolexCard Type
Micro SIM
Gender
Female
Number Of Contacts
6
Number Of Rows
2
Pitch
1.0mm
Body Orientation
Straight
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Contact Plating
Gold
Termination Method
SMT
Housing Material
Liquid Crystal Polymer
Length
15.5mm
Width
1.42mm
Depth
16.75mm
Dimensions
15.5 x 1.42 x 16.75mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Product details
Molex micro-SIM Card Sockets
This range of Molex micro-SIM Card Sockets provide various features for wireless mobile devices:
771-9133 78727-0001 micro-SIM Card Socket, 1.40 mm high, Push-Pull, 6-circuit with detect switch
777-7451 503960-0694 micro-SIM Card Socket, 1.42 mm high, Push-Push, 6-circuit with detect switch