Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex, 503960 6 Way Horizontal Push-Push SIM Card Connector With Solder Termination

RS Stock No.: 205-6028Brand: MolexManufacturers Part No.: 503960-0696Distrelec Article No.: 30362677
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Brand

Molex

Insertion/Removal Method

Push-Push

Gender

Female

Number Of Contacts

6

Number Of Rows

2

Pitch

1

Body Orientation

Horizontal

Termination Method

Solder

Series Number

503960

Stock information temporarily unavailable.

AED 15,840.00

AED 9.90 Each (On a Reel of 1600) (ex VAT)

AED 16,632.00

AED 10.395 Each (On a Reel of 1600) (inc. VAT)

Molex, 503960 6 Way Horizontal Push-Push SIM Card Connector With Solder Termination

AED 15,840.00

AED 9.90 Each (On a Reel of 1600) (ex VAT)

AED 16,632.00

AED 10.395 Each (On a Reel of 1600) (inc. VAT)

Molex, 503960 6 Way Horizontal Push-Push SIM Card Connector With Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Insertion/Removal Method

Push-Push

Gender

Female

Number Of Contacts

6

Number Of Rows

2

Pitch

1

Body Orientation

Horizontal

Termination Method

Solder

Series Number

503960