Technical Document
Specifications
Brand
MolexNumber Of Contacts
6
Number Of Rows
1
Pitch
1.5mm
Gender
Female
Mounting Type
Cable Mount
Series
Pico-Lock
For Use With
SMT Wire-to-Board Header
Body Orientation
Straight
Length
12.95mm
Width
1.92mm
Housing Material
Thermoplastic
Country of Origin
Malaysia
Product details
1.50 mm Pitch Pico-Lock Crimp Housings - 504051 Series
The Molex 1.50 mm Pitch Pico-Lock 504051 Series Crimp Housing material is UL94V-0 rated. The design of the Molex 1.50 mm Pitch Pico-Lock 504051 Series Crimp Housing includes polarisation ribs and slots to provide fool-proof mating.
1.5mm Wire to Board - Molex Pico-Lock
The Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system provides positive locking with high current capacity and a very low profile on the PCB. The unique side positive lock design of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system give this connector its ultra low profile with a mated height of 2 mm. Additional mating assurance of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system is provided via top friction locks, visual mating confirmation and by the header having a wide solder tab that is shaped to pass over the top of the housing providing additional mechanical stability. Operator handling is aided by the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board systems mating guide rib design which also provides polarization. The materials used for the Molex 1.50 mm Pitch Pico-Lock Wire-to-Board system are RoHS and Low-Halogen compliant.
AED 10.04
AED 2.008 Each (In a Pack of 5) (ex VAT)
AED 10.54
AED 2.108 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 10.04
AED 2.008 Each (In a Pack of 5) (ex VAT)
AED 10.54
AED 2.108 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | AED 2.008 | AED 10.04 |
100 - 370 | AED 1.494 | AED 7.47 |
375 - 1495 | AED 1.442 | AED 7.21 |
1500 - 2995 | AED 1.39 | AED 6.95 |
3000+ | AED 1.339 | AED 6.70 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
6
Number Of Rows
1
Pitch
1.5mm
Gender
Female
Mounting Type
Cable Mount
Series
Pico-Lock
For Use With
SMT Wire-to-Board Header
Body Orientation
Straight
Length
12.95mm
Width
1.92mm
Housing Material
Thermoplastic
Country of Origin
Malaysia
Product details
1.50 mm Pitch Pico-Lock Crimp Housings - 504051 Series
The Molex 1.50 mm Pitch Pico-Lock 504051 Series Crimp Housing material is UL94V-0 rated. The design of the Molex 1.50 mm Pitch Pico-Lock 504051 Series Crimp Housing includes polarisation ribs and slots to provide fool-proof mating.
1.5mm Wire to Board - Molex Pico-Lock
The Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system provides positive locking with high current capacity and a very low profile on the PCB. The unique side positive lock design of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system give this connector its ultra low profile with a mated height of 2 mm. Additional mating assurance of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system is provided via top friction locks, visual mating confirmation and by the header having a wide solder tab that is shaped to pass over the top of the housing providing additional mechanical stability. Operator handling is aided by the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board systems mating guide rib design which also provides polarization. The materials used for the Molex 1.50 mm Pitch Pico-Lock Wire-to-Board system are RoHS and Low-Halogen compliant.