Technical Document
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
1
Pitch
2.5mm
Gender
Female
Mounting Type
Cable Mount
Series
Mini-Latch
For Use With
Crimp Terminal 50802
Body Orientation
Straight
Length
12.5mm
Width
6.6mm
Housing Material
Nylon
Product details
2.50mm Wire-to Wire or Wire to Board Receptacle Housing - 51191 Series
A range of 2.50 mm pitch Wire-to Wire or Wire to Board Receptacle Housings from the 51191 Series by Molex. The design of these 51191 Series Receptacle Housings includes Guide Rails.
For 2.5 mm Pitch Series 50802 Terminal Contacts see stock number 720-6110 typical.
2.5mm Wire to Board or Wire - Molex
AED 9.78
AED 0.978 Each (In a Pack of 10) (ex VAT)
AED 10.27
AED 1.027 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 9.78
AED 0.978 Each (In a Pack of 10) (ex VAT)
AED 10.27
AED 1.027 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 0.978 | AED 9.78 |
50 - 190 | AED 0.927 | AED 9.27 |
200 - 490 | AED 0.824 | AED 8.24 |
500+ | AED 0.772 | AED 7.72 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
1
Pitch
2.5mm
Gender
Female
Mounting Type
Cable Mount
Series
Mini-Latch
For Use With
Crimp Terminal 50802
Body Orientation
Straight
Length
12.5mm
Width
6.6mm
Housing Material
Nylon
Product details
2.50mm Wire-to Wire or Wire to Board Receptacle Housing - 51191 Series
A range of 2.50 mm pitch Wire-to Wire or Wire to Board Receptacle Housings from the 51191 Series by Molex. The design of these 51191 Series Receptacle Housings includes Guide Rails.
For 2.5 mm Pitch Series 50802 Terminal Contacts see stock number 720-6110 typical.