Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex, 51281 0.5mm Pitch 8 Way Right Angle Female FPC Connector, Non-ZIF

RS Stock No.: 178-9890Brand: MolexManufacturers Part No.: 51281-0894
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

8

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Non-ZIF

Insertion Force

Non-ZIF

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series Number

51281

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold, Tin

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,950.00

AED 1.65 Each (On a Reel of 3000) (ex VAT)

AED 5,197.50

AED 1.732 Each (On a Reel of 3000) (inc. VAT)

Molex, 51281 0.5mm Pitch 8 Way Right Angle Female FPC Connector, Non-ZIF

AED 4,950.00

AED 1.65 Each (On a Reel of 3000) (ex VAT)

AED 5,197.50

AED 1.732 Each (On a Reel of 3000) (inc. VAT)

Molex, 51281 0.5mm Pitch 8 Way Right Angle Female FPC Connector, Non-ZIF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

8

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Non-ZIF

Insertion Force

Non-ZIF

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series Number

51281

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold, Tin

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more