Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex, 51296 0.5mm Pitch 50 Way Right Angle Female FPC Connector, ZIF

RS Stock No.: 178-9830Brand: MolexManufacturers Part No.: 51296-5094
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

50

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF

Contact Position

Bottom

Body Orientation

Right Angle

Insertion Force

ZIF

Current Rating

500mA

Voltage Rating

50 Vrms ac/dc

Series Number

51296

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 44,187.00

AED 14.729 Each (On a Reel of 3000) (ex VAT)

AED 46,396.35

AED 15.465 Each (On a Reel of 3000) (inc. VAT)

Molex, 51296 0.5mm Pitch 50 Way Right Angle Female FPC Connector, ZIF

AED 44,187.00

AED 14.729 Each (On a Reel of 3000) (ex VAT)

AED 46,396.35

AED 15.465 Each (On a Reel of 3000) (inc. VAT)

Molex, 51296 0.5mm Pitch 50 Way Right Angle Female FPC Connector, ZIF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 3000AED 14.729AED 44,187.00
6000 - 27000AED 13.956AED 41,869.50
30000+AED 13.287AED 39,861.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

50

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF

Contact Position

Bottom

Body Orientation

Right Angle

Insertion Force

ZIF

Current Rating

500mA

Voltage Rating

50 Vrms ac/dc

Series Number

51296

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more