Technical Document
Specifications
Brand
MolexNumber Of Contacts
18
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Surface Mount
Gender
Female
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 10.40
AED 10.40 Each (ex VAT)
AED 10.92
AED 10.92 Each (inc. VAT)
Molex 1mm Pitch 18 Way Female FPC Connector
Select packaging type
Standard
1
AED 10.40
AED 10.40 Each (ex VAT)
AED 10.92
AED 10.92 Each (inc. VAT)
Molex 1mm Pitch 18 Way Female FPC Connector
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 10.40 |
10 - 24 | AED 9.34 |
25 - 49 | AED 8.56 |
50 - 99 | AED 7.82 |
100+ | AED 7.19 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
18
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Surface Mount
Gender
Female
Country of Origin
Malaysia