Technical Document
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
1
Pitch
2mm
Type
PCB Receptacle
Mounting Type
Through Hole
Body Orientation
Right Angle
Stacking Height
3.95mm
Termination Method
Through Hole
Current Rating
1.5A
Voltage Rating
125 V
Series
CLIK-MATE
Contact Plating
Tin
Contact Material
Bronze
Series Number
52418
Country of Origin
Malaysia
AED 3,780.00
AED 1.26 Each (In a Tray of 3000) (ex VAT)
AED 3,969.00
AED 1.323 Each (In a Tray of 3000) (inc. VAT)
3000
AED 3,780.00
AED 1.26 Each (In a Tray of 3000) (ex VAT)
AED 3,969.00
AED 1.323 Each (In a Tray of 3000) (inc. VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Quantity | Unit price | Per Tray |
---|---|---|
3000 - 3000 | AED 1.26 | AED 3,780.00 |
6000 - 12000 | AED 1.208 | AED 3,622.50 |
15000 - 27000 | AED 1.155 | AED 3,465.00 |
30000+ | AED 1.102 | AED 3,307.50 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
1
Pitch
2mm
Type
PCB Receptacle
Mounting Type
Through Hole
Body Orientation
Right Angle
Stacking Height
3.95mm
Termination Method
Through Hole
Current Rating
1.5A
Voltage Rating
125 V
Series
CLIK-MATE
Contact Plating
Tin
Contact Material
Bronze
Series Number
52418
Country of Origin
Malaysia