Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex, 52852 1mm Pitch 26 Way Right Angle Female FPC Connector, Non-ZIF

RS Stock No.: 178-9645Brand: MolexManufacturers Part No.: 52852-2670
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

26

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Non-ZIF

Contact Position

Bottom

Body Orientation

Right Angle

Insertion Force

Non-ZIF

Current Rating

500mA

Voltage Rating

50 Vrms ac/dc

Series Number

52852

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin Bismuth

Housing Material

PPS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,266.00

AED 2.266 Each (On a Reel of 1000) (ex VAT)

AED 2,379.30

AED 2.379 Each (On a Reel of 1000) (inc. VAT)

Molex, 52852 1mm Pitch 26 Way Right Angle Female FPC Connector, Non-ZIF

AED 2,266.00

AED 2.266 Each (On a Reel of 1000) (ex VAT)

AED 2,379.30

AED 2.379 Each (On a Reel of 1000) (inc. VAT)

Molex, 52852 1mm Pitch 26 Way Right Angle Female FPC Connector, Non-ZIF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

26

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Non-ZIF

Contact Position

Bottom

Body Orientation

Right Angle

Insertion Force

Non-ZIF

Current Rating

500mA

Voltage Rating

50 Vrms ac/dc

Series Number

52852

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin Bismuth

Housing Material

PPS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more