Technical Document
Specifications
Brand
MolexSeries
MICROBLADE
Pitch
2.0mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Series Number
53015
Current Rating
2.0A
Voltage Rating
125.0 V
Country of Origin
Korea, Republic Of
Product details
Right Angle Headers, 53015 Series
Mates with 51004 Series Crimp Housings typical stock number 688-2570
2.0mm Wire to Wire - Molex MicroBlade Range
AED 7.09
AED 1.418 Each (In a Pack of 5) (ex VAT)
AED 7.44
AED 1.489 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 7.09
AED 1.418 Each (In a Pack of 5) (ex VAT)
AED 7.44
AED 1.489 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 1.418 | AED 7.09 |
125 - 495 | AED 0.892 | AED 4.46 |
500 - 2495 | AED 0.788 | AED 3.94 |
2500 - 4995 | AED 0.735 | AED 3.68 |
5000+ | AED 0.735 | AED 3.68 |
Technical Document
Specifications
Brand
MolexSeries
MICROBLADE
Pitch
2.0mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Series Number
53015
Current Rating
2.0A
Voltage Rating
125.0 V
Country of Origin
Korea, Republic Of
Product details
Right Angle Headers, 53015 Series
Mates with 51004 Series Crimp Housings typical stock number 688-2570