Technical Document
Specifications
Brand
MolexGender
Female
Number Of Contacts
6
Mounting Type
Through Hole
Body Orientation
Right Angle
Contact Material
Brass
Contact Plating
Gold, Tin
Current Rating
1.5A
Voltage Rating
125 Vrms ac/dc
Termination Method
Solder
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Series Number
53460
Country of Origin
China
AED 26.56
AED 26.56 Each (ex VAT)
AED 27.89
AED 27.89 Each (inc. VAT)
1
AED 26.56
AED 26.56 Each (ex VAT)
AED 27.89
AED 27.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 26.56 |
10 - 24 | AED 22.00 |
25 - 49 | AED 21.47 |
50+ | AED 20.84 |
Technical Document
Specifications
Brand
MolexGender
Female
Number Of Contacts
6
Mounting Type
Through Hole
Body Orientation
Right Angle
Contact Material
Brass
Contact Plating
Gold, Tin
Current Rating
1.5A
Voltage Rating
125 Vrms ac/dc
Termination Method
Solder
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Series Number
53460
Country of Origin
China