Molex SlimStack Series Straight Surface Mount PCB Header, 100 Contact(s), 0.64mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 797-9051Brand: MolexManufacturers Part No.: 53627-1074
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

SLIMSTACK

Pitch

0.64mm

Number Of Contacts

100

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Series Number

53627

Current Rating

500.0mA

Voltage Rating

100.0 V

Country of Origin

Japan

Product details

Slimstack Board to Board Headers, 53627 Series Plugs

This Molex 55627 Series SlimStack Board to Board Plug will have a stack height of 10 mm when mated with 52885 Series SlimStack Receptacle, or a stack height of 16 mm when mated with 52901 Series SlimStack Receptacle.

0.635mm Board to Board Molex

The Molex SlimStack 0.635 mm pitch range of Micro SMT stacking connectors provide space-saving solutions for various applications. Gold plated contacts with a long swipe length give high reliability and friction locking for mating retention are all features of the Molex SlimStack range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 25.41

AED 25.41 Each (ex VAT)

AED 26.68

AED 26.68 Each (inc. VAT)

Molex SlimStack Series Straight Surface Mount PCB Header, 100 Contact(s), 0.64mm Pitch, 2 Row(s), Shrouded
Select packaging type

AED 25.41

AED 25.41 Each (ex VAT)

AED 26.68

AED 26.68 Each (inc. VAT)

Molex SlimStack Series Straight Surface Mount PCB Header, 100 Contact(s), 0.64mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

SLIMSTACK

Pitch

0.64mm

Number Of Contacts

100

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Series Number

53627

Current Rating

500.0mA

Voltage Rating

100.0 V

Country of Origin

Japan

Product details

Slimstack Board to Board Headers, 53627 Series Plugs

This Molex 55627 Series SlimStack Board to Board Plug will have a stack height of 10 mm when mated with 52885 Series SlimStack Receptacle, or a stack height of 16 mm when mated with 52901 Series SlimStack Receptacle.

0.635mm Board to Board Molex

The Molex SlimStack 0.635 mm pitch range of Micro SMT stacking connectors provide space-saving solutions for various applications. Gold plated contacts with a long swipe length give high reliability and friction locking for mating retention are all features of the Molex SlimStack range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more