Molex SlimStack Series Straight Surface Mount PCB Header, 80 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 468-1849Brand: MolexManufacturers Part No.: 53748-0808
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

SLIMSTACK

Pitch

0.5mm

Number Of Contacts

80

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Series Number

53748

Current Rating

500.0mA

Voltage Rating

50.0 V

Country of Origin

Japan

Product details

SlimStack™ Micro SMT Stacking Connectors

SlimStack™ Plugs and Receptacles available in stacking heights of:
1.5mm SlimStack™ Receptacles Series 54722 and Plugs Series 55560
3.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53748
4.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53916

Gold plated contacts for high reliability connectivity
High density capability
Secure retention against shock and vibration

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 167.48

AED 33.495 Each (In a Pack of 5) (ex VAT)

AED 175.85

AED 35.17 Each (In a Pack of 5) (inc. VAT)

Molex SlimStack Series Straight Surface Mount PCB Header, 80 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
Select packaging type

AED 167.48

AED 33.495 Each (In a Pack of 5) (ex VAT)

AED 175.85

AED 35.17 Each (In a Pack of 5) (inc. VAT)

Molex SlimStack Series Straight Surface Mount PCB Header, 80 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 120AED 33.495AED 167.48
125 - 495AED 24.465AED 122.32
500 - 2495AED 23.73AED 118.65
2500 - 4995AED 22.418AED 112.09
5000+AED 21.84AED 109.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

SLIMSTACK

Pitch

0.5mm

Number Of Contacts

80

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Series Number

53748

Current Rating

500.0mA

Voltage Rating

50.0 V

Country of Origin

Japan

Product details

SlimStack™ Micro SMT Stacking Connectors

SlimStack™ Plugs and Receptacles available in stacking heights of:
1.5mm SlimStack™ Receptacles Series 54722 and Plugs Series 55560
3.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53748
4.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53916

Gold plated contacts for high reliability connectivity
High density capability
Secure retention against shock and vibration

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more