Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex, 55364 50 Way Right Angle Compact Flash Memory Card Connector With Solder Termination

RS Stock No.: 486-7037Brand: MolexManufacturers Part No.: 55359-5029
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Brand

Molex

Card Type

Compact Flash Card

Gender

Male

Number Of Contacts

50

Number Of Rows

2

Pitch

1.27mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold over Palladium Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

47.23mm

Width

6.0mm

Depth

40.1mm

Series

COMPACTFLASH

Dimensions

47.23 x 6 x 40.1mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Series Number

55364

Country of Origin

Japan

Product details

Molex CompactFlash Card Header Connectors

CompactFlash card header connectors with a 1.27 mm pitch designed for use with industry standard CF (CompactFlash) cards. The CompactFlash card connectors consist of a card guide and holder. The card ejectors can be ordered separately. These CF card connectors are right angle SMT mounting with retention features for a secure connection to the PCB.
Stock number 486-7015 is top mounting for use with Type I and II cards
Stock number 486-7037 is bottom mounting for use with Type I and II cards
Stock number 720-6444 is top mounting for use with Type I cards

Features and Benefits

• Designed for use with industry standard CF cards
• Retention features for secure connection to PCB
• Top and bottom mounting versions
• Push-push style ejectors available

Product Application Information

These CompactFlash card header connectors are suitable for use in a wide range of applications including digital video cameras, digital still cameras, mobile phones, PDAs and portable audio players

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 127.77

AED 127.77 Each (ex VAT)

AED 134.16

AED 134.16 Each (inc. VAT)

Molex, 55364 50 Way Right Angle Compact Flash Memory Card Connector With Solder Termination

AED 127.77

AED 127.77 Each (ex VAT)

AED 134.16

AED 134.16 Each (inc. VAT)

Molex, 55364 50 Way Right Angle Compact Flash Memory Card Connector With Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 127.77
25 - 74AED 109.03
75 - 199AED 80.70
200 - 399AED 71.79
400+AED 69.94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Card Type

Compact Flash Card

Gender

Male

Number Of Contacts

50

Number Of Rows

2

Pitch

1.27mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold over Palladium Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

47.23mm

Width

6.0mm

Depth

40.1mm

Series

COMPACTFLASH

Dimensions

47.23 x 6 x 40.1mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Series Number

55364

Country of Origin

Japan

Product details

Molex CompactFlash Card Header Connectors

CompactFlash card header connectors with a 1.27 mm pitch designed for use with industry standard CF (CompactFlash) cards. The CompactFlash card connectors consist of a card guide and holder. The card ejectors can be ordered separately. These CF card connectors are right angle SMT mounting with retention features for a secure connection to the PCB.
Stock number 486-7015 is top mounting for use with Type I and II cards
Stock number 486-7037 is bottom mounting for use with Type I and II cards
Stock number 720-6444 is top mounting for use with Type I cards

Features and Benefits

• Designed for use with industry standard CF cards
• Retention features for secure connection to PCB
• Top and bottom mounting versions
• Push-push style ejectors available

Product Application Information

These CompactFlash card header connectors are suitable for use in a wide range of applications including digital video cameras, digital still cameras, mobile phones, PDAs and portable audio players

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more