Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex 10 Way Right Angle Through Hole Firewire Connector, Socket

RS Stock No.: 193-9631Brand: MolexManufacturers Part No.: 55445-1029Distrelec Article No.: 30157416
brand-logo
View all in Firewire Connectors

Technical Document

Specifications

Brand

Molex

Gender

Female

Number Of Contacts

10

Mounting Type

Through Hole

Body Orientation

Right Angle

Contact Material

Phosphor Bronze

Contact Plating

Gold, Tin

Current Rating

2A

Voltage Rating

125 V

Termination Method

Solder

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series Number

55445

Distrelec Product Id

30157416

Country of Origin

China

Stock information temporarily unavailable.

AED 34.40

AED 34.40 Each (ex VAT)

AED 36.12

AED 36.12 Each (inc. VAT)

Molex 10 Way Right Angle Through Hole Firewire Connector, Socket

AED 34.40

AED 34.40 Each (ex VAT)

AED 36.12

AED 36.12 Each (inc. VAT)

Molex 10 Way Right Angle Through Hole Firewire Connector, Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Gender

Female

Number Of Contacts

10

Mounting Type

Through Hole

Body Orientation

Right Angle

Contact Material

Phosphor Bronze

Contact Plating

Gold, Tin

Current Rating

2A

Voltage Rating

125 V

Termination Method

Solder

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series Number

55445

Distrelec Product Id

30157416

Country of Origin

China