Molex 207129 Hand Crimp Tool for 1189, 1190, 1560, 1854, 1855

RS Stock No.: 710-6499Brand: MolexManufacturers Part No.: 63811-1000Distrelec Article No.: 18048563
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Molex

Wire Size AWG

24 → 14AWG

Wire Size (AWG)

24 → 14AWG

Product Type

Crimp Tool

For Use With

1189, 1190, 1560, 1854, 1855

Operation

Hand

Ratcheting

No

Series

207129

Connector Type

Crimp Tool

Distrelec Product Id

18048563

Country of Origin

United States

Product details

Molex ServiceGrade Hand Crimping Tool for Open Barrel Crimp Terminals

Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

ServiceGrade Hand Crimping Tool - Overview

From Molex a low cost ServiceGrade manual crimping tool with a sturdy construction tested to a minimum of 1000 cycles. This crimping tool consists of two ergonomically designed, anti-slip, soft grip handles with a small handle spread making the tool comfortable to use. The crimping jaws contain a range of conductor and insulation profiles and can accommodate a range of material thicknesses and conductor barrel lengths making this crimp tool a versatile solution for a wide range of crimping requirements

Key Features and Benefits

• Service life of 1000 cycles
• Easy to use
• Ergonomically designed handles with small handle spread for comfortable use
• Accepts a wide range of material thicknesses and barrel lengths

Applications

This ServiceGrade hand crimping tool is ideal for use in low volume field repairs and prototyping and is commonly used by electrical contractors and technicians.

Questions and Answers

What Terminals can these Crimping Tools be used with?
This ServiceGrade hand crimping is for use with Molex open barrel crimp terminals with a wire size range from 24 AWG to 14 AWG
The crimping jaws accept material thicknesses from 0.15 mm to 0.40 mm and conductor barrel lengths from 2 mm to 3.5 mm

Molex Hand Crimping Tools

You may be interested in
Stock information temporarily unavailable.

AED 329.65

AED 329.65 Each (ex VAT)

AED 346.13

AED 346.13 Each (inc. VAT)

Molex 207129 Hand Crimp Tool for 1189, 1190, 1560, 1854, 1855

AED 329.65

AED 329.65 Each (ex VAT)

AED 346.13

AED 346.13 Each (inc. VAT)

Molex 207129 Hand Crimp Tool for 1189, 1190, 1560, 1854, 1855
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Molex

Wire Size AWG

24 → 14AWG

Wire Size (AWG)

24 → 14AWG

Product Type

Crimp Tool

For Use With

1189, 1190, 1560, 1854, 1855

Operation

Hand

Ratcheting

No

Series

207129

Connector Type

Crimp Tool

Distrelec Product Id

18048563

Country of Origin

United States

Product details

Molex ServiceGrade Hand Crimping Tool for Open Barrel Crimp Terminals

Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

ServiceGrade Hand Crimping Tool - Overview

From Molex a low cost ServiceGrade manual crimping tool with a sturdy construction tested to a minimum of 1000 cycles. This crimping tool consists of two ergonomically designed, anti-slip, soft grip handles with a small handle spread making the tool comfortable to use. The crimping jaws contain a range of conductor and insulation profiles and can accommodate a range of material thicknesses and conductor barrel lengths making this crimp tool a versatile solution for a wide range of crimping requirements

Key Features and Benefits

• Service life of 1000 cycles
• Easy to use
• Ergonomically designed handles with small handle spread for comfortable use
• Accepts a wide range of material thicknesses and barrel lengths

Applications

This ServiceGrade hand crimping tool is ideal for use in low volume field repairs and prototyping and is commonly used by electrical contractors and technicians.

Questions and Answers

What Terminals can these Crimping Tools be used with?
This ServiceGrade hand crimping is for use with Molex open barrel crimp terminals with a wire size range from 24 AWG to 14 AWG
The crimping jaws accept material thicknesses from 0.15 mm to 0.40 mm and conductor barrel lengths from 2 mm to 3.5 mm

Molex Hand Crimping Tools

You may be interested in