Technical Document
Specifications
Brand
MolexWire Size AWG
16 → 14AWG
Wire Size (AWG)
16 → 14AWG
Product Type
Crimp Tool
For Use With
Mini-Fit Sr Connectors
Operation
Hand
Ratcheting
Yes
Series
207129
Distrelec Product Id
18000989
Country of Origin
Germany
Product details
Molex Standard .062" Crimp Terminal Contacts & Tools
A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically
Features:
• Shell Material: Nylon UL 94-V2
• Colour: Neutral (natural nylon)
• Current Rating: 5V
• Voltage: 250V
• 1 to 36 circuit housing
• Passive (friction) lock
• Round terminals may be oriented in any direction
Application:
• Consumer Electronics
• Communications
• Networking
• Portable Devices
Molex 1625 Series (0.062in./1.57mm)
A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.
AED 2,044.82
AED 2,044.82 Each (ex VAT)
AED 2,147.06
AED 2,147.06 Each (inc. VAT)
1
AED 2,044.82
AED 2,044.82 Each (ex VAT)
AED 2,147.06
AED 2,147.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | AED 2,044.82 |
20 - 74 | AED 1,942.60 |
75 - 299 | AED 1,840.34 |
300 - 599 | AED 1,738.06 |
600+ | AED 1,635.90 |
Technical Document
Specifications
Brand
MolexWire Size AWG
16 → 14AWG
Wire Size (AWG)
16 → 14AWG
Product Type
Crimp Tool
For Use With
Mini-Fit Sr Connectors
Operation
Hand
Ratcheting
Yes
Series
207129
Distrelec Product Id
18000989
Country of Origin
Germany
Product details
Molex Standard .062" Crimp Terminal Contacts & Tools
A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically
Features:
• Shell Material: Nylon UL 94-V2
• Colour: Neutral (natural nylon)
• Current Rating: 5V
• Voltage: 250V
• 1 to 36 circuit housing
• Passive (friction) lock
• Round terminals may be oriented in any direction
Application:
• Consumer Electronics
• Communications
• Networking
• Portable Devices
Molex 1625 Series (0.062in./1.57mm)
A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.