Molex 207129 Ratcheting Crimp Tool for Pico-Clasp Connectors

RS Stock No.: 821-6067Brand: MolexManufacturers Part No.: 63819-1500Distrelec Article No.: 18045509
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Molex

Wire Size AWG

32 → 28AWG

Wire Size (AWG)

32 → 28AWG

Product Type

Crimp Tool

For Use With

Pico-Clasp Connectors

Ratcheting

Yes

Series

207129

Distrelec Product Id

18045509

Country of Origin

Sweden

Product details

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

Stock information temporarily unavailable.

AED 2,098.58

AED 2,098.58 Each (ex VAT)

AED 2,203.51

AED 2,203.51 Each (inc. VAT)

Molex 207129 Ratcheting Crimp Tool for Pico-Clasp Connectors

AED 2,098.58

AED 2,098.58 Each (ex VAT)

AED 2,203.51

AED 2,203.51 Each (inc. VAT)

Molex 207129 Ratcheting Crimp Tool for Pico-Clasp Connectors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Wire Size AWG

32 → 28AWG

Wire Size (AWG)

32 → 28AWG

Product Type

Crimp Tool

For Use With

Pico-Clasp Connectors

Ratcheting

Yes

Series

207129

Distrelec Product Id

18045509

Country of Origin

Sweden

Product details

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG