Technical Document
Specifications
Brand
MolexWire Size AWG
28 → 26AWG
Product Type
Crimp Tool
For Use With
Clik-Mate 1.25mm Connectors
Operation
Hand
Ratcheting
Yes
Series
207129
Country of Origin
Sweden
Product details
Molex CLIK-Mate Hand Crimping Tool for 1.25mm CLIK-Mate Connector 26-28 AWG Crimp Terminals
Hand crimping tool for crimping series 502381 and 501930 size 26-28 AWG CLIK-Mate crimp terminals that are used in the 1.25mm pitch range of CLIK-Mate crimp housings. This hand crimp tool is IPC/WHMA A-620 Class 2 compliant and features a precisely engineered terminal locator wire stop for holding the terminals in place and a ratchet mechanism which ensures a full crimping cycle is achieved. Ergonomically designed handles and the ability for use in both right and left handed applications make this CLIK-Mate hand crimp tool easy to handle and comfortable to use.
The dies and locator of this CLIK-Mate hand crimp tool can also be used in battery powered tools (Molex part numbers 63816-0200 and 63816-0250) with the use of a crimp head (Molex part number 63816-0800)
1.25mm Wire to Board CLIK-Mate™ SMT
The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.,With a unique tuning-fork terminal concept that provides low insertion force and secure mating contact.,The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions.,Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.
AED 2,574.23
AED 2,574.23 Each (ex VAT)
AED 2,702.94
AED 2,702.94 Each (inc. VAT)
1
AED 2,574.23
AED 2,574.23 Each (ex VAT)
AED 2,702.94
AED 2,702.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexWire Size AWG
28 → 26AWG
Product Type
Crimp Tool
For Use With
Clik-Mate 1.25mm Connectors
Operation
Hand
Ratcheting
Yes
Series
207129
Country of Origin
Sweden
Product details
Molex CLIK-Mate Hand Crimping Tool for 1.25mm CLIK-Mate Connector 26-28 AWG Crimp Terminals
Hand crimping tool for crimping series 502381 and 501930 size 26-28 AWG CLIK-Mate crimp terminals that are used in the 1.25mm pitch range of CLIK-Mate crimp housings. This hand crimp tool is IPC/WHMA A-620 Class 2 compliant and features a precisely engineered terminal locator wire stop for holding the terminals in place and a ratchet mechanism which ensures a full crimping cycle is achieved. Ergonomically designed handles and the ability for use in both right and left handed applications make this CLIK-Mate hand crimp tool easy to handle and comfortable to use.
The dies and locator of this CLIK-Mate hand crimp tool can also be used in battery powered tools (Molex part numbers 63816-0200 and 63816-0250) with the use of a crimp head (Molex part number 63816-0800)
1.25mm Wire to Board CLIK-Mate™ SMT
The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.,With a unique tuning-fork terminal concept that provides low insertion force and secure mating contact.,The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions.,Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.