Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Molex Extraction Tool, 6381 Series, Contact Removal Tool Contact, Contact size 1.5mm

RS Stock No.: 260-9983Brand: MolexManufacturers Part No.: 638247500
brand-logo
View all in Insertion & Extraction Tools

Technical Document

Specifications

Brand

Molex

Tool Type

Extraction Tool

Crimp Connector Type

Crimp Tool

Contact Type

Contact Removal Tool

Contact Size

1.5mm

Series

6381

Rotating

No

Overall Length

11 mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 435.90

AED 435.90 Each (ex VAT)

AED 457.69

AED 457.69 Each (inc. VAT)

Molex Extraction Tool, 6381 Series, Contact Removal Tool Contact, Contact size 1.5mm

AED 435.90

AED 435.90 Each (ex VAT)

AED 457.69

AED 457.69 Each (inc. VAT)

Molex Extraction Tool, 6381 Series, Contact Removal Tool Contact, Contact size 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 435.90
5 - 9AED 403.61
10+AED 384.40

Technical Document

Specifications

Brand

Molex

Tool Type

Extraction Tool

Crimp Connector Type

Crimp Tool

Contact Type

Contact Removal Tool

Contact Size

1.5mm

Series

6381

Rotating

No

Overall Length

11 mm

Country of Origin

Taiwan, Province Of China