Technical Document
Specifications
Brand
MolexWire Size AWG
28 → 24AWG
Wire Size (AWG)
28 → 24AWG
Product Type
Crimp Tool
For Use With
Pico-Lock Connectors
Operation
Hand
Ratcheting
Yes
Series
207129
Stock information temporarily unavailable.
AED 3,195.85
AED 3,195.85 Each (ex VAT)
AED 3,355.64
AED 3,355.64 Each (inc. VAT)
Molex 207129 Hand Ratcheting Crimp Tool for Pico-Lock Connectors
1
AED 3,195.85
AED 3,195.85 Each (ex VAT)
AED 3,355.64
AED 3,355.64 Each (inc. VAT)
Molex 207129 Hand Ratcheting Crimp Tool for Pico-Lock Connectors
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexWire Size AWG
28 → 24AWG
Wire Size (AWG)
28 → 24AWG
Product Type
Crimp Tool
For Use With
Pico-Lock Connectors
Operation
Hand
Ratcheting
Yes
Series
207129