Technical Document
Specifications
Brand
MolexType
Receptacle
Number Of Contacts
48
Gender
Female
Number Of Rows
4
Current Rating
12A
Mounting Type
Cable Mount
Series
CMC
Colour
Black
Height
34.25mm
Width
53.2mm
Housing Material
Polyester
Depth
40.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Series Number
64320
Distrelec Product Id
30159951
Country of Origin
China
Product details
CMC Hybrid Connector, Receptacle - 64320 and 64318 Series
These CMC Hybrid Wire-to-Board automotive connector Receptacles are high density and sealed using a high performance matte seal technology. For suitable terminals see stock numbers 723-9371 and 723-9362. For suitable blind plugs see stock number 723-9381. For suitable wire cap see stock number 723-9384 typical.
For CMC Headers see stock number 723-9331 typical.
Molex CMC Hybrid Connectors
AED 98.02
AED 98.02 Each (ex VAT)
AED 102.92
AED 102.92 Each (inc. VAT)
Standard
1
AED 98.02
AED 98.02 Each (ex VAT)
AED 102.92
AED 102.92 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 98.02 |
10 - 24 | AED 84.79 |
25+ | AED 78.38 |
Technical Document
Specifications
Brand
MolexType
Receptacle
Number Of Contacts
48
Gender
Female
Number Of Rows
4
Current Rating
12A
Mounting Type
Cable Mount
Series
CMC
Colour
Black
Height
34.25mm
Width
53.2mm
Housing Material
Polyester
Depth
40.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Series Number
64320
Distrelec Product Id
30159951
Country of Origin
China
Product details
CMC Hybrid Connector, Receptacle - 64320 and 64318 Series
These CMC Hybrid Wire-to-Board automotive connector Receptacles are high density and sealed using a high performance matte seal technology. For suitable terminals see stock numbers 723-9371 and 723-9362. For suitable blind plugs see stock number 723-9381. For suitable wire cap see stock number 723-9384 typical.
For CMC Headers see stock number 723-9331 typical.