Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Molex Automotive Connector Socket Grey 48 Way, Crimp Termination 64320-1318

RS Stock No.: 179-2025Brand: MolexManufacturers Part No.: 64320-1318Distrelec Article No.: 30159952
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Molex

Type

CMC Receptacle

Number Of Contacts

48

Gender

Female

Number Of Rows

4

Current Rating

12A

Colour

Grey

Termination Method

Crimp

IP Rating

IP6K7, IP6K8, IP6K9K

Height

40.5mm

Width

35.25mm

Depth

53.2mm

Housing Material

PET

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Series Number

64320

Distrelec Product Id

30159952

Country of Origin

China

Stock information temporarily unavailable.

AED 50.01

AED 50.01 Each (ex VAT)

AED 52.51

AED 52.51 Each (inc. VAT)

Molex Automotive Connector Socket Grey 48 Way, Crimp Termination 64320-1318

AED 50.01

AED 50.01 Each (ex VAT)

AED 52.51

AED 52.51 Each (inc. VAT)

Molex Automotive Connector Socket Grey 48 Way, Crimp Termination 64320-1318
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 50.01
10 - 24AED 43.00
25+AED 41.20

Technical Document

Specifications

Brand

Molex

Type

CMC Receptacle

Number Of Contacts

48

Gender

Female

Number Of Rows

4

Current Rating

12A

Colour

Grey

Termination Method

Crimp

IP Rating

IP6K7, IP6K8, IP6K9K

Height

40.5mm

Width

35.25mm

Depth

53.2mm

Housing Material

PET

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Series Number

64320

Distrelec Product Id

30159952

Country of Origin

China