Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex USB 3.0, Male USB A to Female USB A, 1m

RS Stock No.: 213-4434Brand: MolexManufacturers Part No.: 687890035
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

Molex

Length

1m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

AED 3,606.75

AED 24.045 Each (In a Bag of 150) (ex VAT)

AED 3,787.09

AED 25.247 Each (In a Bag of 150) (inc. VAT)

Molex USB 3.0, Male USB A to Female USB A, 1m

AED 3,606.75

AED 24.045 Each (In a Bag of 150) (ex VAT)

AED 3,787.09

AED 25.247 Each (In a Bag of 150) (inc. VAT)

Molex USB 3.0, Male USB A to Female USB A, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Length

1m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Country of Origin

China