Molex SL Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 679-2525PBrand: MolexManufacturers Part No.: 70553-0003
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

SL

Pitch

2.54mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Through Hole

Contact Material

Brass, Phosphor Bronze

Contact Plating

Gold

Current Rating

3.0A

Series Number

70553

Voltage Rating

250.0 V

Country of Origin

United States

Product details

90° Headers, 70553 Series

Mates with 70066G and 70066N Series housings typical stock numbers 679-5928 and 670-3963 respectively
Gold plating depth 0.38 μm unless otherwise stated

2.54mm Molex C-Grid/SL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Molex SL Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Molex SL Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

SL

Pitch

2.54mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Through Hole

Contact Material

Brass, Phosphor Bronze

Contact Plating

Gold

Current Rating

3.0A

Series Number

70553

Voltage Rating

250.0 V

Country of Origin

United States

Product details

90° Headers, 70553 Series

Mates with 70066G and 70066N Series housings typical stock numbers 679-5928 and 670-3963 respectively
Gold plating depth 0.38 μm unless otherwise stated

2.54mm Molex C-Grid/SL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more