Technical Document
Specifications
Brand
MolexCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Through Hole
Body Orientation
Right Angle
Size
Miniature
Bulkhead
Yes
Body Plating
Nickel
Polarity
Normal
Series
BNC
Contact Material
Phosphor Bronze
Contact Plating
Gold
Series Number
73138
AED 30.14
AED 30.14 Each (ex VAT)
AED 31.65
AED 31.65 Each (inc. VAT)
Standard
1
AED 30.14
AED 30.14 Each (ex VAT)
AED 31.65
AED 31.65 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 30.14 |
15 - 49 | AED 28.98 |
50 - 99 | AED 27.93 |
100 - 249 | AED 25.41 |
250+ | AED 23.84 |
Technical Document
Specifications
Brand
MolexCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Through Hole
Body Orientation
Right Angle
Size
Miniature
Bulkhead
Yes
Body Plating
Nickel
Polarity
Normal
Series
BNC
Contact Material
Phosphor Bronze
Contact Plating
Gold
Series Number
73138