Technical Document
Specifications
Brand
MolexGender
Female to Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Through Hole
Body Orientation
Straight
Bulkhead
No
Polarity
Normal
Series
73386
Country of Origin
Taiwan, Province Of China
AED 46.09
AED 46.09 Each (ex VAT)
AED 48.39
AED 48.39 Each (inc. VAT)
1
AED 46.09
AED 46.09 Each (ex VAT)
AED 48.39
AED 48.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 46.09 |
5 - 9 | AED 42.90 |
10 - 14 | AED 40.12 |
15 - 19 | AED 36.82 |
20+ | AED 33.48 |
Technical Document
Specifications
Brand
MolexGender
Female to Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Through Hole
Body Orientation
Straight
Bulkhead
No
Polarity
Normal
Series
73386
Country of Origin
Taiwan, Province Of China