Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Straight 50Ω Coaxial Adapter 1.85 mm Plug Plug to 2.92 mm Plug Plug 40GHz

RS Stock No.: 288-615Brand: MolexManufacturers Part No.: 733862310
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Molex

Adapter Type

Male to Male

Adapter Type A

1.85 mm Plug

Adapter Type B

2.92 mm Plug

Gender A

Plug

Gender B

Plug

Body Orientation

Straight

Operating Frequency

40GHz

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

AED 1,711.18

AED 1,711.18 Each (ex VAT)

AED 1,796.74

AED 1,796.74 Each (inc. VAT)

Molex Straight 50Ω Coaxial Adapter 1.85 mm Plug Plug to 2.92 mm Plug Plug 40GHz

AED 1,711.18

AED 1,711.18 Each (ex VAT)

AED 1,796.74

AED 1,796.74 Each (inc. VAT)

Molex Straight 50Ω Coaxial Adapter 1.85 mm Plug Plug to 2.92 mm Plug Plug 40GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Adapter Type

Male to Male

Adapter Type A

1.85 mm Plug

Adapter Type B

2.92 mm Plug

Gender A

Plug

Gender B

Plug

Body Orientation

Straight

Operating Frequency

40GHz

Country of Origin

Korea, Republic Of