Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Molex 73415 Series, Plug Edge Mount MMCX Connector, 50Ω, SMD Termination, Straight Body

RS Stock No.: 213-5702Brand: MolexManufacturers Part No.: 734150991
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Molex

Coaxial Connector Type

MMCX Connector

Gender

Male

Mounting Type

Edge Mount

Impedance

50Ω

Termination Method

SMD

Body Orientation

Straight

Body Plating

Gold

Polarity

Normal

Series

73415

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 6,540.50

AED 13.081 Each (In a Bag of 500) (ex VAT)

AED 6,867.52

AED 13.735 Each (In a Bag of 500) (inc. VAT)

Molex 73415 Series, Plug Edge Mount MMCX Connector, 50Ω, SMD Termination, Straight Body

AED 6,540.50

AED 13.081 Each (In a Bag of 500) (ex VAT)

AED 6,867.52

AED 13.735 Each (In a Bag of 500) (inc. VAT)

Molex 73415 Series, Plug Edge Mount MMCX Connector, 50Ω, SMD Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Coaxial Connector Type

MMCX Connector

Gender

Male

Mounting Type

Edge Mount

Impedance

50Ω

Termination Method

SMD

Body Orientation

Straight

Body Plating

Gold

Polarity

Normal

Series

73415

Country of Origin

Taiwan, Province Of China