Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Female Right Angle DVI Connector 29 Way 3A 40 V ac

RS Stock No.: 822-3217Brand: MolexManufacturers Part No.: 74320-1004
brand-logo
View all in DVI Connectors

Technical Document

Specifications

Brand

Molex

Gender

Female

Number Of Contacts

29

Contact Material

Copper Alloy

Contact Plating

Gold

Body Orientation

Right Angle

Termination Method

Screw

Current Rating

3A

Voltage Rating

40 V ac

Housing Material

Glass Filled Polymer

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Product details

Wire to Board Receptacles, 74320 Series

Molex's 74320 series of MicroCross™ DVI Connectors and Cable Assemblies are based on an innovative use of "crossing" ground blades to provide high-speed electrical performance, MicroCross™ DVI interconnects support digital and/or analog video functions in one connector system.

Mate with 74323 Series connectors and 88741 Series cable assembles.

Molex DVI I/O Connectors (MicroCross)

Stock information temporarily unavailable.

AED 39.01

AED 39.01 Each (ex VAT)

AED 40.96

AED 40.96 Each (inc. VAT)

Female Right Angle DVI Connector 29 Way 3A 40 V ac

AED 39.01

AED 39.01 Each (ex VAT)

AED 40.96

AED 40.96 Each (inc. VAT)

Female Right Angle DVI Connector 29 Way 3A 40 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 39.01
50 - 99AED 30.76
100 - 499AED 29.56
500 - 999AED 27.82
1000+AED 27.09

Technical Document

Specifications

Brand

Molex

Gender

Female

Number Of Contacts

29

Contact Material

Copper Alloy

Contact Plating

Gold

Body Orientation

Right Angle

Termination Method

Screw

Current Rating

3A

Voltage Rating

40 V ac

Housing Material

Glass Filled Polymer

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Product details

Wire to Board Receptacles, 74320 Series

Molex's 74320 series of MicroCross™ DVI Connectors and Cable Assemblies are based on an innovative use of "crossing" ground blades to provide high-speed electrical performance, MicroCross™ DVI interconnects support digital and/or analog video functions in one connector system.

Mate with 74323 Series connectors and 88741 Series cable assembles.

Molex DVI I/O Connectors (MicroCross)