Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex 79107 Series Vertical Through Hole Mount PCB Connector, 20-Contact, 2-Row, 2mm Pitch, Solder Termination

RS Stock No.: 213-4702Brand: MolexManufacturers Part No.: 791077009Distrelec Article No.: 30158090
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Molex

Number Of Contacts

20

Number Of Rows

2

Pitch

2mm

Type

Receptacle

Mounting Type

Through Hole

Body Orientation

Vertical

Termination Method

Solder

Series

79107

Series Number

79107

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 322.14

AED 12.39 Each (In a Tube of 26) (ex VAT)

AED 338.25

AED 13.01 Each (In a Tube of 26) (inc. VAT)

Molex 79107 Series Vertical Through Hole Mount PCB Connector, 20-Contact, 2-Row, 2mm Pitch, Solder Termination

AED 322.14

AED 12.39 Each (In a Tube of 26) (ex VAT)

AED 338.25

AED 13.01 Each (In a Tube of 26) (inc. VAT)

Molex 79107 Series Vertical Through Hole Mount PCB Connector, 20-Contact, 2-Row, 2mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
26 - 26AED 12.39AED 322.14
52+AED 11.76AED 305.76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

20

Number Of Rows

2

Pitch

2mm

Type

Receptacle

Mounting Type

Through Hole

Body Orientation

Vertical

Termination Method

Solder

Series

79107

Series Number

79107

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more