Technical Document
Specifications
Brand
MolexNumber Of Contacts
20
Number Of Rows
2
Pitch
2mm
Type
Receptacle
Mounting Type
Through Hole
Body Orientation
Vertical
Termination Method
Solder
Series
79107
Series Number
79107
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 31.18
AED 15.592 Each (In a Pack of 2) (ex VAT)
AED 32.74
AED 16.372 Each (In a Pack of 2) (inc. VAT)
Molex 79107 Series Vertical Through Hole Mount PCB Connector, 20-Contact, 2-Row, 2mm Pitch, Solder Termination
2
AED 31.18
AED 15.592 Each (In a Pack of 2) (ex VAT)
AED 32.74
AED 16.372 Each (In a Pack of 2) (inc. VAT)
Molex 79107 Series Vertical Through Hole Mount PCB Connector, 20-Contact, 2-Row, 2mm Pitch, Solder Termination
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 15.592 | AED 31.18 |
10+ | AED 10.71 | AED 21.42 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
20
Number Of Rows
2
Pitch
2mm
Type
Receptacle
Mounting Type
Through Hole
Body Orientation
Vertical
Termination Method
Solder
Series
79107
Series Number
79107
Country of Origin
Malaysia