Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Female Pico-SPOX to Female Pico-SPOX Crimped Wire, 300mm, 24AWG, Black

RS Stock No.: 126-0326Brand: MolexManufacturers Part No.: 79758-0016
brand-logo
View all in Crimped Wire

Technical Document

Specifications

Brand

Molex

Crimp Terminal 1

Pico-SPOX

Series

Pico-SPOX

Crimp Terminal 2

Pico-SPOX

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Wire Size

24AWG

Cable Length

300mm

Contact Plating

Tin

Sheath Colour

Black

Series Number

79758

Wire Style

UL1061

Country of Origin

Mexico

Product details

Molex Pre-Crimped Leads

A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be in half for use in wire to board applications. The cables are UL listed and made from high quality approved materials, they are also fully tested to decrease the time to market. These pre-crimped leads are available with female to female or male to male configurations with cable lengths of 150 mm and 300 mm

Molex Pre-Crimped Leads

Stock information temporarily unavailable.

AED 29.50

AED 2.95 Each (In a Pack of 10) (ex VAT)

AED 30.98

AED 3.098 Each (In a Pack of 10) (inc. VAT)

Molex Female Pico-SPOX to Female Pico-SPOX Crimped Wire, 300mm, 24AWG, Black

AED 29.50

AED 2.95 Each (In a Pack of 10) (ex VAT)

AED 30.98

AED 3.098 Each (In a Pack of 10) (inc. VAT)

Molex Female Pico-SPOX to Female Pico-SPOX Crimped Wire, 300mm, 24AWG, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 2.95AED 29.50
100 - 240AED 2.85AED 28.50
250 - 490AED 2.80AED 28.00
500 - 990AED 2.80AED 28.00
1000+AED 2.75AED 27.50

Technical Document

Specifications

Brand

Molex

Crimp Terminal 1

Pico-SPOX

Series

Pico-SPOX

Crimp Terminal 2

Pico-SPOX

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Wire Size

24AWG

Cable Length

300mm

Contact Plating

Tin

Sheath Colour

Black

Series Number

79758

Wire Style

UL1061

Country of Origin

Mexico

Product details

Molex Pre-Crimped Leads

A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be in half for use in wire to board applications. The cables are UL listed and made from high quality approved materials, they are also fully tested to decrease the time to market. These pre-crimped leads are available with female to female or male to male configurations with cable lengths of 150 mm and 300 mm

Molex Pre-Crimped Leads