Molex 85513 Series Female RJ12 Connector, Surface Mount, Cat3 Vertical 6P6C -Way

RS Stock No.: 896-7507Brand: MolexManufacturers Part No.: 85513-5014
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Molex

Ethernet Connector Type

RJ12 Connector

Gender

Female

LAN Category

Cat3

Mounting Type

Surface Mount

Number Of Ways

6P6C

Shield Type

Unshielded

Orientation

Vertical

Length

15.08mm

Width

12.4mm

Depth

12.7mm

Series

85513

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Country of Origin

Ireland

Product details

Molex 85513 Series Cat 3 SMT Vertical Low Profile Modular Jacks

85513 series Cat 3 SMT vertical (top entry) RJ12 and RJ45 modular jacks with a low profile height of 12.7mm. These Cat 3 SMT modular PCB jacks have an industry standard footprint, PCB retention and highly reliable gold plated square contacts. For mating RJ modular plugs see 90075 series, stock number 800-8015 typically

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 31.76

AED 6.352 Each (In a Pack of 5) (ex VAT)

AED 33.35

AED 6.67 Each (In a Pack of 5) (inc. VAT)

Molex 85513 Series Female RJ12 Connector, Surface Mount, Cat3 Vertical 6P6C -Way

AED 31.76

AED 6.352 Each (In a Pack of 5) (ex VAT)

AED 33.35

AED 6.67 Each (In a Pack of 5) (inc. VAT)

Molex 85513 Series Female RJ12 Connector, Surface Mount, Cat3 Vertical 6P6C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 6.352AED 31.76
50 - 145AED 4.83AED 24.15
150 - 245AED 4.41AED 22.05
250 - 495AED 4.252AED 21.26
500+AED 4.148AED 20.74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Ethernet Connector Type

RJ12 Connector

Gender

Female

LAN Category

Cat3

Mounting Type

Surface Mount

Number Of Ways

6P6C

Shield Type

Unshielded

Orientation

Vertical

Length

15.08mm

Width

12.4mm

Depth

12.7mm

Series

85513

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Country of Origin

Ireland

Product details

Molex 85513 Series Cat 3 SMT Vertical Low Profile Modular Jacks

85513 series Cat 3 SMT vertical (top entry) RJ12 and RJ45 modular jacks with a low profile height of 12.7mm. These Cat 3 SMT modular PCB jacks have an industry standard footprint, PCB retention and highly reliable gold plated square contacts. For mating RJ modular plugs see 90075 series, stock number 800-8015 typically

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more