Technical Document
Specifications
Brand
MolexSeries
MINI-FIT JR.
Pitch
4.2mm
Number Of Contacts
16
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
87427
Current Rating
6.0A
Voltage Rating
600.0 V
Country of Origin
India
Product details
Mini-Fit Junior Glow Wire Compatible Headers, 87427 Series
Mates with 5557 Series receptacle housings.
Molex Minifit Jr.™ Series
AED 133.35
AED 13.335 Each (In a Pack of 10) (ex VAT)
AED 140.02
AED 14.002 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 133.35
AED 13.335 Each (In a Pack of 10) (ex VAT)
AED 140.02
AED 14.002 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 190 | AED 13.335 | AED 133.35 |
| 200 - 740 | AED 10.552 | AED 105.52 |
| 750 - 2990 | AED 10.132 | AED 101.32 |
| 3000 - 5990 | AED 9.345 | AED 93.45 |
| 6000+ | AED 9.188 | AED 91.88 |
Technical Document
Specifications
Brand
MolexSeries
MINI-FIT JR.
Pitch
4.2mm
Number Of Contacts
16
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
87427
Current Rating
6.0A
Voltage Rating
600.0 V
Country of Origin
India
Product details
Mini-Fit Junior Glow Wire Compatible Headers, 87427 Series
Mates with 5557 Series receptacle housings.


