Molex Pico-SPOX Series Vertical Surface Mount PCB Header, 4 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 207-6894Brand: MolexManufacturers Part No.: 874370473
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

PICO-SPOX

Pitch

1.5mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 1,842.75

AED 2.048 Each (On a Reel of 900) (ex VAT)

AED 1,934.89

AED 2.15 Each (On a Reel of 900) (inc. VAT)

Molex Pico-SPOX Series Vertical Surface Mount PCB Header, 4 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded

AED 1,842.75

AED 2.048 Each (On a Reel of 900) (ex VAT)

AED 1,934.89

AED 2.15 Each (On a Reel of 900) (inc. VAT)

Molex Pico-SPOX Series Vertical Surface Mount PCB Header, 4 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

PICO-SPOX

Pitch

1.5mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more