Molex Milli-Grid Series Right Angle Through Hole Pin Header, 10 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 904-8180Brand: MolexManufacturers Part No.: 87760-1016
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

MILLI-GRID

Pitch

2.0mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Series Number

87760

Current Rating

2.0A

Voltage Rating

125.0 V

Product details

Molex 2.00 mm Milli-Grid Unshrouded PCB Headers - 87758 and 87760 Series

87758 and 87760 series dual row Milli-Grid high density unshrouded PCB pin headers with a 2.00 x 2.00 mm grid pattern. The 87758 series vertical mounting headers can be cut to size offering design flexibility. These Milli-Grid pin headers are available as vertical or right angle mounting and with a choice of contact platings.

Features and Benefits

• High density 2.00 x 2.00 mm grid design
• Vertical versions can be cut to size
• Vertical and right angle mounting options

Product Application Information

These Milli-Grid connectors are suitable for a wide range of wire to board signal applications. Typical applications include printers, fax machines and copiers, servers, routers and switches, automotive audio and GPS, security systems and alarms, set-top boxes and digital media players

Molex 2.0 mm Milli-Grid Interconnection System

The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 32.02

AED 6.405 Each (In a Pack of 5) (ex VAT)

AED 33.62

AED 6.725 Each (In a Pack of 5) (inc. VAT)

Molex Milli-Grid Series Right Angle Through Hole Pin Header, 10 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded

AED 32.02

AED 6.405 Each (In a Pack of 5) (ex VAT)

AED 33.62

AED 6.725 Each (In a Pack of 5) (inc. VAT)

Molex Milli-Grid Series Right Angle Through Hole Pin Header, 10 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 45AED 6.405AED 32.02
50 - 95AED 5.25AED 26.25
100 - 245AED 5.04AED 25.20
250 - 495AED 4.83AED 24.15
500+AED 4.62AED 23.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

MILLI-GRID

Pitch

2.0mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Series Number

87760

Current Rating

2.0A

Voltage Rating

125.0 V

Product details

Molex 2.00 mm Milli-Grid Unshrouded PCB Headers - 87758 and 87760 Series

87758 and 87760 series dual row Milli-Grid high density unshrouded PCB pin headers with a 2.00 x 2.00 mm grid pattern. The 87758 series vertical mounting headers can be cut to size offering design flexibility. These Milli-Grid pin headers are available as vertical or right angle mounting and with a choice of contact platings.

Features and Benefits

• High density 2.00 x 2.00 mm grid design
• Vertical versions can be cut to size
• Vertical and right angle mounting options

Product Application Information

These Milli-Grid connectors are suitable for a wide range of wire to board signal applications. Typical applications include printers, fax machines and copiers, servers, routers and switches, automotive audio and GPS, security systems and alarms, set-top boxes and digital media players

Molex 2.0 mm Milli-Grid Interconnection System

The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more