Technical Document
Specifications
Brand
MolexSeries
C-GRID
Pitch
2.54mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Vertical
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount
Country of Origin
Indonesia
AED 18.54
AED 1.854 Each (In a Pack of 10) (ex VAT)
AED 19.47
AED 1.947 Each (In a Pack of 10) (inc. VAT)
10
AED 18.54
AED 1.854 Each (In a Pack of 10) (ex VAT)
AED 19.47
AED 1.947 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexSeries
C-GRID
Pitch
2.54mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Vertical
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount
Country of Origin
Indonesia