Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row

RS Stock No.: 360-5967Brand: MolexManufacturers Part No.: 90123-0102Distrelec Article No.: 14356606
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

2

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Series

C-GRID III

For Use With

Crimp Terminals

Body Orientation

Straight

Length

5.08mm

Width

3.43mm

Housing Material

PPO

Termination Method

Wire

Product details

Housing Non Locking

Single row non latching housing
Polarising pins (see stock no. 360-6853) also available

2.54mm Molex C-Grid III Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 17.77

AED 3.554 Each (In a Pack of 5) (ex VAT)

AED 18.66

AED 3.732 Each (In a Pack of 5) (inc. VAT)

Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row

AED 17.77

AED 3.554 Each (In a Pack of 5) (ex VAT)

AED 18.66

AED 3.732 Each (In a Pack of 5) (inc. VAT)

Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 3.554AED 17.77
25 - 45AED 3.09AED 15.45
50 - 95AED 2.678AED 13.39
100 - 495AED 2.266AED 11.33
500+AED 2.214AED 11.07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

2

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Series

C-GRID III

For Use With

Crimp Terminals

Body Orientation

Straight

Length

5.08mm

Width

3.43mm

Housing Material

PPO

Termination Method

Wire

Product details

Housing Non Locking

Single row non latching housing
Polarising pins (see stock no. 360-6853) also available

2.54mm Molex C-Grid III Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more