Technical Document
Specifications
Brand
MolexNumber Of Contacts
8
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Series
C-GRID III
Body Orientation
Straight
Length
20.32mm
Width
3.43mm
Housing Material
PPO
Product details
Housing Non Locking
Single row non latching housing
Polarising pins (see stock no. 360-6853) also available
2.54mm Molex C-Grid III Range
AED 17.32
AED 3.465 Each (In a Pack of 5) (ex VAT)
AED 18.19
AED 3.638 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 17.32
AED 3.465 Each (In a Pack of 5) (ex VAT)
AED 18.19
AED 3.638 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | AED 3.465 | AED 17.32 |
100 - 370 | AED 2.31 | AED 11.55 |
375 - 1495 | AED 2.258 | AED 11.29 |
1500 - 2995 | AED 1.995 | AED 9.98 |
3000+ | AED 1.995 | AED 9.98 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
8
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Series
C-GRID III
Body Orientation
Straight
Length
20.32mm
Width
3.43mm
Housing Material
PPO
Product details
Housing Non Locking
Single row non latching housing
Polarising pins (see stock no. 360-6853) also available
2.54mm Molex C-Grid III Range