Technical Document
Specifications
Brand
MolexSeries
C-GRID III
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Series Number
90130
Current Rating
3.0A
Voltage Rating
350.0 V
Product details
Right Angle Locking Header
Right angle header suitable for use with locking housings
2.54mm Molex C-Grid III Range
AED 38.32
AED 7.665 Each (In a Pack of 5) (ex VAT)
AED 40.24
AED 8.048 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 38.32
AED 7.665 Each (In a Pack of 5) (ex VAT)
AED 40.24
AED 8.048 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 7.665 | AED 38.32 |
25 - 95 | AED 6.562 | AED 32.81 |
100 - 245 | AED 5.408 | AED 27.04 |
250 - 495 | AED 5.198 | AED 25.99 |
500+ | AED 4.988 | AED 24.94 |
Technical Document
Specifications
Brand
MolexSeries
C-GRID III
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Series Number
90130
Current Rating
3.0A
Voltage Rating
350.0 V
Product details
Right Angle Locking Header
Right angle header suitable for use with locking housings
2.54mm Molex C-Grid III Range