Technical Document
Specifications
Brand
MolexSeries
C-GRID III
Pitch
2.54mm
Number Of Contacts
34
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Series Number
90130
Current Rating
3.0A
Voltage Rating
350.0 V
Product details
Right Angle Locking Header
Right angle header suitable for use with locking housings
2.54mm Molex C-Grid III Range
AED 182.96
AED 36.592 Each (In a Pack of 5) (ex VAT)
AED 192.11
AED 38.422 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 182.96
AED 36.592 Each (In a Pack of 5) (ex VAT)
AED 192.11
AED 38.422 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | AED 36.592 | AED 182.96 |
100 - 370 | AED 29.348 | AED 146.74 |
375 - 1495 | AED 25.62 | AED 128.10 |
1500 - 2995 | AED 21.262 | AED 106.31 |
3000+ | AED 19.792 | AED 98.96 |
Technical Document
Specifications
Brand
MolexSeries
C-GRID III
Pitch
2.54mm
Number Of Contacts
34
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Series Number
90130
Current Rating
3.0A
Voltage Rating
350.0 V
Product details
Right Angle Locking Header
Right angle header suitable for use with locking housings
2.54mm Molex C-Grid III Range