Technical Document
Specifications
Brand
MolexSeries
C-GRID III
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
3.0A
Series Number
90131
Tail Pin Length
2.9mm
Mating Pin Length
6.75mm
Voltage Rating
350.0 V
Product details
Molex C-Grid III 2.54 mm PCB Pin Headers - 90120, 90121, 90122 and 90131 Series
90120, 90121, 90122 and 90131 series PCB headers that form part of the 2.54 mm C-Grid III interconnection system designed to meet the latest industry requirements. These C-Grid III PCB headers mate with C-Grid III series PCB sockets and crimp housings for use in both board to board and wire to board applications. The headers have a breakaway design and can be cut to size for additional design flexibility. The pins of these PCB pin headers have a high retention force for a secure mating connection. The contacts, once soldered to the PCB also have a high mechanical stability. These 2.54 mm C-Grid PCB pin headers are available in single and dual row, vertical and right angle mounting configurations to suit a range of interconnection requirements.
Features and Benefits
• Suitable for use in board to board and wire to board applications
• Breakaway feature for design flexibility
• High pin retention force for secure mating connection
• High mechanical stability once soldered
Product Application Information
C-Grid III series connectors are suitable for use in the industrial, computer, medical, consumer, telecommunications and transportation industry. Applications include Desktop PCs, servers, monitors, medical equipment, white goods, exchange stations, industrial equipment and automotive safety systems and electronics.
2.54mm Molex C-Grid III Range
AED 13.91
AED 2.782 Each (In a Pack of 5) (ex VAT)
AED 14.61
AED 2.921 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 13.91
AED 2.782 Each (In a Pack of 5) (ex VAT)
AED 14.61
AED 2.921 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 2.782 | AED 13.91 |
125 - 495 | AED 1.942 | AED 9.71 |
500 - 2495 | AED 1.89 | AED 9.45 |
2500 - 4995 | AED 1.838 | AED 9.19 |
5000+ | AED 1.838 | AED 9.19 |
Technical Document
Specifications
Brand
MolexSeries
C-GRID III
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
3.0A
Series Number
90131
Tail Pin Length
2.9mm
Mating Pin Length
6.75mm
Voltage Rating
350.0 V
Product details
Molex C-Grid III 2.54 mm PCB Pin Headers - 90120, 90121, 90122 and 90131 Series
90120, 90121, 90122 and 90131 series PCB headers that form part of the 2.54 mm C-Grid III interconnection system designed to meet the latest industry requirements. These C-Grid III PCB headers mate with C-Grid III series PCB sockets and crimp housings for use in both board to board and wire to board applications. The headers have a breakaway design and can be cut to size for additional design flexibility. The pins of these PCB pin headers have a high retention force for a secure mating connection. The contacts, once soldered to the PCB also have a high mechanical stability. These 2.54 mm C-Grid PCB pin headers are available in single and dual row, vertical and right angle mounting configurations to suit a range of interconnection requirements.
Features and Benefits
• Suitable for use in board to board and wire to board applications
• Breakaway feature for design flexibility
• High pin retention force for secure mating connection
• High mechanical stability once soldered
Product Application Information
C-Grid III series connectors are suitable for use in the industrial, computer, medical, consumer, telecommunications and transportation industry. Applications include Desktop PCs, servers, monitors, medical equipment, white goods, exchange stations, industrial equipment and automotive safety systems and electronics.
2.54mm Molex C-Grid III Range