Technical Document
Specifications
Brand
MolexNumber Of Contacts
6
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Series
C-GRID III
For Use With
C-Grid III Connector
Body Orientation
Straight
Length
16.3mm
Width
5.35mm
Housing Material
PPO
Termination Method
Crimp
Product details
Molex C-Grid III Interconnection System Connector Housings
This range of Connector Housings feature a 2.54 mm pitch and form part of the C-Grid III interconnection system from Molex. This system offers post and receptacle interconnection, with design flexibility and modular components that provide a wide range of interconnection packaging alternatives within the electronic markets. Ideal for use with a wide range of commercial and consumer applications.
Features and Benefits
• 2.54 mm pitch
• 1 to 80 Circuits
• Dual and single row housing
• Black in colour
• Wire to board configurations and fittings
• Uniform locking system in place on all contacts
• Interchangeable housing styles
2.54mm Molex C-Grid III Range
AED 18.11
AED 3.622 Each (In a Pack of 5) (ex VAT)
AED 19.02
AED 3.803 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 18.11
AED 3.622 Each (In a Pack of 5) (ex VAT)
AED 19.02
AED 3.803 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 3.622 | AED 18.11 |
50 - 120 | AED 2.73 | AED 13.65 |
125 - 245 | AED 2.468 | AED 12.34 |
250 - 495 | AED 2.362 | AED 11.81 |
500+ | AED 2.31 | AED 11.55 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
6
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Series
C-GRID III
For Use With
C-Grid III Connector
Body Orientation
Straight
Length
16.3mm
Width
5.35mm
Housing Material
PPO
Termination Method
Crimp
Product details
Molex C-Grid III Interconnection System Connector Housings
This range of Connector Housings feature a 2.54 mm pitch and form part of the C-Grid III interconnection system from Molex. This system offers post and receptacle interconnection, with design flexibility and modular components that provide a wide range of interconnection packaging alternatives within the electronic markets. Ideal for use with a wide range of commercial and consumer applications.
Features and Benefits
• 2.54 mm pitch
• 1 to 80 Circuits
• Dual and single row housing
• Black in colour
• Wire to board configurations and fittings
• Uniform locking system in place on all contacts
• Interchangeable housing styles
2.54mm Molex C-Grid III Range