Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row

RS Stock No.: 670-4893Brand: MolexManufacturers Part No.: 90160-0110
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

C-GRID III

For Use With

C-Grid III Connector

Body Orientation

Straight

Length

17.47mm

Housing Material

PPO

Country of Origin

Ireland

Product details

Socket Housings, 90160 Series

Mates with 5576; 5578 and 90130 Series headers, use with 90119 Series terminals.

2.54mm Molex C-Grid III Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 22.31

AED 4.462 Each (In a Pack of 5) (ex VAT)

AED 23.43

AED 4.685 Each (In a Pack of 5) (inc. VAT)

Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
Select packaging type

AED 22.31

AED 4.462 Each (In a Pack of 5) (ex VAT)

AED 23.43

AED 4.685 Each (In a Pack of 5) (inc. VAT)

Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

C-GRID III

For Use With

C-Grid III Connector

Body Orientation

Straight

Length

17.47mm

Housing Material

PPO

Country of Origin

Ireland

Product details

Socket Housings, 90160 Series

Mates with 5576; 5578 and 90130 Series headers, use with 90119 Series terminals.

2.54mm Molex C-Grid III Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more