Technical Document
Specifications
Brand
MolexNumber Of Contacts
8
Number Of Rows
2
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1.2A
Contact Plating
Tin over Nickel
Series
PICOFLEX
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Housing Material
PET
Contact Material
Phosphor Bronze
Country of Origin
Ireland
Product details
IDT Housings
Single piece UL94V-0 housings for precise positioning of IDC cable
4 point contact ensures reliability
For tooling see stock no. 542-8093
Approvals
UL (E29179); CSA (LR19980-181)
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.
AED 9.45
AED 1.89 Each (In a Pack of 5) (ex VAT)
AED 9.92
AED 1.984 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 9.45
AED 1.89 Each (In a Pack of 5) (ex VAT)
AED 9.92
AED 1.984 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 1.89 | AED 9.45 |
50 - 95 | AED 1.628 | AED 8.14 |
100 - 245 | AED 1.47 | AED 7.35 |
250 - 995 | AED 1.365 | AED 6.82 |
1000+ | AED 1.312 | AED 6.56 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
8
Number Of Rows
2
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1.2A
Contact Plating
Tin over Nickel
Series
PICOFLEX
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Housing Material
PET
Contact Material
Phosphor Bronze
Country of Origin
Ireland
Product details
IDT Housings
Single piece UL94V-0 housings for precise positioning of IDC cable
4 point contact ensures reliability
For tooling see stock no. 542-8093
Approvals
UL (E29179); CSA (LR19980-181)
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.